STPS3L40S

DigiKey Part Number
497-4673-2-ND - Tape & Reel (TR)
497-4673-1-ND - Cut Tape (CT)
497-4673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L40S
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS3L40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.11200¥31.12
100¥1.86530¥186.53
500¥1.72686¥863.43
1,000¥1.17425¥1,174.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.08097¥2,702.43
5,000¥1.03608¥5,180.40
12,500¥0.93246¥11,655.75
25,000¥0.91865¥22,966.25
62,500¥0.86339¥53,961.88
Manufacturers Standard Package