BAS70-06-E3-08

DigiKey Part Number
BAS70-06-E3-08TR-ND - Tape & Reel (TR)
BAS70-06-E3-08CT-ND - Cut Tape (CT)
BAS70-06-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-06-E3-08
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.24900¥22.49
100¥1.13460¥113.46
500¥0.92538¥462.69
1,000¥0.68656¥686.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57759¥1,732.77
6,000¥0.55223¥3,313.38
9,000¥0.47759¥4,298.31
30,000¥0.46864¥14,059.20
75,000¥0.38805¥29,103.75
150,000¥0.38208¥57,312.00
Manufacturers Standard Package