RCLAMP4041ZATFT | |
---|---|
DigiKey Part Number | 600-RCLAMP4041ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP4041ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP4041ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP4041ZATFT |
Description | 1-LINE 4V 0.8PF 20A BI SLP0603P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.15738 | ¥17,360.70 |