BAS70A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAS70A_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70A_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70A_R1_00001 |
Description | SURFACE MOUNT SCHOTTKY DIODE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49292 | ¥246.46 |
1,000 | ¥0.34251 | ¥342.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29687 | ¥890.61 |
6,000 | ¥0.27537 | ¥1,652.22 |
9,000 | ¥0.22836 | ¥2,055.24 |
30,000 | ¥0.22433 | ¥6,729.90 |
75,000 | ¥0.20149 | ¥15,111.75 |
150,000 | ¥0.17463 | ¥26,194.50 |