SZMMBZ5226BLT1G

DigiKey Part Number
SZMMBZ5226BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5226BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5226BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5226BLT1G
Description
DIODE ZENER 3.3V 225MW SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5226BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.10000¥11.00
100¥0.59270¥59.27
500¥0.46566¥232.83
1,000¥0.32338¥323.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26786¥803.58
6,000¥0.25331¥1,519.86
9,000¥0.21559¥1,940.31
30,000¥0.19942¥5,982.60
75,000¥0.17247¥12,935.25
150,000¥0.14337¥21,505.50
Manufacturers Standard Package