MMSD4148T1G

DigiKey Part Number
MMSD4148T1GOSTR-ND - Tape & Reel (TR)
MMSD4148T1GOSCT-ND - Cut Tape (CT)
MMSD4148T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSD4148T1G
Description
DIODE GEN PURP 100V 200MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD4148T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82100¥8.21
100¥0.44250¥44.25
500¥0.34742¥173.71
1,000¥0.24128¥241.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19987¥599.61
6,000¥0.18901¥1,134.06
9,000¥0.16086¥1,447.74
30,000¥0.14879¥4,463.70
75,000¥0.12869¥9,651.75
150,000¥0.10697¥16,045.50
Manufacturers Standard Package