FUS1ME

DigiKey Part Number
31-FUS1METR-ND - Tape & Reel (TR)
31-FUS1MECT-ND - Cut Tape (CT)
31-FUS1MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUS1ME
Description
DIODE GEN PURP 1KV 1A F1A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount F1A (DO219AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
F1A (DO219AA)
Operating Temperature - Junction
-55°C ~ 150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.84700¥18.47
100¥0.90310¥90.31
500¥0.75300¥376.50
1,000¥0.52313¥523.13
2,000¥0.45343¥906.86
5,000¥0.42059¥2,102.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34878¥3,487.80
30,000¥0.34262¥10,278.60
50,000¥0.30774¥15,387.00
100,000¥0.27287¥27,287.00
250,000¥0.26671¥66,677.50
Manufacturers Standard Package