STPS745G-TR

DigiKey Part Number
497-12675-2-ND - Tape & Reel (TR)
497-12675-1-ND - Cut Tape (CT)
497-12675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS745G-TR
Description
DIODE SCHOTTKY 45V 7.5A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 45 V 7.5A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS745G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.40800¥94.08
100¥7.31660¥731.66
500¥6.20202¥3,101.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.31220¥4,312.20
Manufacturers Standard Package