SBR545SAFQ-13 | |
---|---|
DigiKey Part Number | 31-SBR545SAFQ-13TR-ND - Tape & Reel (TR) 31-SBR545SAFQ-13CT-ND - Cut Tape (CT) 31-SBR545SAFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR545SAFQ-13 |
Description | DIODE SBR 45V 5A SMAF T&R 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.32420 | ¥232.42 |
500 | ¥1.81454 | ¥907.27 |
1,000 | ¥1.47489 | ¥1,474.89 |
2,000 | ¥1.31846 | ¥2,636.92 |
5,000 | ¥1.25142 | ¥6,257.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.16202 | ¥11,620.20 |
30,000 | ¥1.14014 | ¥34,204.20 |