MBRS360BT3G

DigiKey Part Number
MBRS360BT3GOSTR-ND - Tape & Reel (TR)
MBRS360BT3GOSCT-ND - Cut Tape (CT)
MBRS360BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS360BT3G
Description
DIODE SCHOTTKY 60V 3A SMB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS360BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.28400¥32.84
100¥2.28310¥228.31
500¥1.78252¥891.26
1,000¥1.44887¥1,448.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.29521¥3,238.03
5,000¥1.22935¥6,146.75
12,500¥1.14154¥14,269.25
25,000¥1.11520¥27,880.00
62,500¥1.08677¥67,923.12
Manufacturers Standard Package