PMEG3010AESBYL

DigiKey Part Number
1727-2401-2-ND - Tape & Reel (TR)
1727-2401-1-ND - Cut Tape (CT)
1727-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010AESBYL
Description
DIODE SCHOTTKY 30V 1A DSN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DSN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010AESBYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 ns
Current - Reverse Leakage @ Vr
255 µA @ 20 V
Capacitance @ Vr, F
86pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.49400¥14.94
100¥0.75280¥75.28
500¥0.61440¥307.20
1,000¥0.45579¥455.79
2,000¥0.38347¥766.94
5,000¥0.36664¥1,833.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34890¥3,489.00
Manufacturers Standard Package