SSA33L-E3/5AT

DigiKey Part Number
SSA33L-E3/5ATGITR-ND - Tape & Reel (TR)
SSA33L-E3/5ATGICT-ND - Cut Tape (CT)
SSA33L-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA33L-E3/5AT
Description
DIODE SCHOTTKY 30V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.03800¥30.38
100¥2.11240¥211.24
500¥1.64952¥824.76
1,000¥1.34083¥1,340.83
2,000¥1.19859¥2,397.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.13765¥8,532.38
15,000¥1.05639¥15,845.85
37,500¥1.03201¥38,700.38
52,500¥1.00570¥52,799.25
Manufacturers Standard Package