ASDM1-80.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9803-2-ND - Tape & Reel (TR) 535-9803-1-ND - Cut Tape (CT) 535-9803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-80.000MHZ-LC-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-80.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥17.94600 | ¥179.46 |
50 | ¥17.52620 | ¥876.31 |
100 | ¥15.02250 | ¥1,502.25 |
500 | ¥14.60510 | ¥7,302.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.92763 | ¥14,927.63 |
3,000 | ¥13.89810 | ¥41,694.30 |
5,000 | ¥13.38336 | ¥66,916.80 |