Single Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
120mA225mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 nA @ 40 V10 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz5pF @ 0V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123SOD-128
Supplier Device Package
PMDTMSOD-123SOD-323
Operating Temperature - Junction
150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
BAS21GWX
DIODE GEN PURP 200V 225MA SOD123
Nexperia USA Inc.
57,910
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
225mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
SC-90
1PS76SB40,135
DIODE SCHOTTKY 40V 120MA SOD323
Nexperia USA Inc.
22,295
In Stock
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.30200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SOD-128
RB168LAM-40TFTR
DIODE SCHOTTKY 40V 1A PMDTM
Rohm Semiconductor
9,000
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
500 nA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SC-90
1PS76SB40-QF
1PS76SB40-Q/SOD323/SOD2
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.29544
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.