MMSZ5230B-E3-08

DigiKey Part Number
MMSZ5230B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5230B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5230B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-E3-08
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72990¥72.99
500¥0.60868¥304.34
1,000¥0.42289¥422.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36651¥1,099.53
6,000¥0.33997¥2,039.82
9,000¥0.28192¥2,537.28
30,000¥0.27695¥8,308.50
75,000¥0.24876¥18,657.00
150,000¥0.21559¥32,338.50
Manufacturers Standard Package