BAS21GWX | |
---|---|
DigiKey Part Number | 1727-7323-2-ND - Tape & Reel (TR) 1727-7323-1-ND - Cut Tape (CT) 1727-7323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21GWX |
Description | DIODE GEN PURP 200V 225MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.58130 | ¥58.13 |
500 | ¥0.45630 | ¥228.15 |
1,000 | ¥0.31690 | ¥316.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26252 | ¥787.56 |
6,000 | ¥0.24825 | ¥1,489.50 |
9,000 | ¥0.21127 | ¥1,901.43 |
30,000 | ¥0.19543 | ¥5,862.90 |
75,000 | ¥0.16902 | ¥12,676.50 |
150,000 | ¥0.14050 | ¥21,075.00 |