MMBD4148-7-F | |
---|---|
DigiKey Part Number | MMBD4148-FDITR-ND - Tape & Reel (TR) MMBD4148-FDICT-ND - Cut Tape (CT) MMBD4148-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148-7-F |
Description | DIODE GEN PURP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.39410 | ¥39.41 |
500 | ¥0.30934 | ¥154.67 |
1,000 | ¥0.21484 | ¥214.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17793 | ¥533.79 |
6,000 | ¥0.16827 | ¥1,009.62 |
9,000 | ¥0.14321 | ¥1,288.89 |
30,000 | ¥0.13247 | ¥3,974.10 |
75,000 | ¥0.11457 | ¥8,592.75 |
150,000 | ¥0.09523 | ¥14,284.50 |