STPS2150A

DigiKey Part Number
497-2467-2-ND - Tape & Reel (TR)
497-2467-1-ND - Cut Tape (CT)
497-2467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2150A
Description
DIODE SCHOTTKY 150V 2A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS2150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52000¥25.20
100¥1.51310¥151.31
500¥1.40124¥700.62
1,000¥0.95291¥952.91
2,000¥0.87722¥1,754.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84080¥4,204.00
10,000¥0.75672¥7,567.20
25,000¥0.74551¥18,637.75
50,000¥0.70067¥35,033.50
Manufacturers Standard Package