Single Zener Diodes

Results: 12
Manufacturer
Micro Commercial CoNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-MMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V8.2 V8.7 V9.1 V16 V18 V20 V30 V47 V51 V
Power - Max
225 mW500 mW3 W5 W
Impedance (Max) (Zzt)
2.5 Ohms8 Ohms14 Ohms21 Ohms27 Ohms67 Ohms95 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V500 nA @ 22.8 V500 nA @ 38.8 V1 µA @ 6.9 V1 µA @ 12.2 V1 µA @ 15.2 V1 µA @ 35.8 V3 µA @ 6.5 V5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 1 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 200°C-55°C ~ 150°C
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)LLDS; MiniMelfSMBSOD-123SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ5248BT1G
DIODE ZENER 18V 500MW SOD123
onsemi
34,620
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-214AA SMB
SMBJ5363B-TP
DIODE ZENER 30V 5W DO214AA
Micro Commercial Co
22,444
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
5 W
8 Ohms
500 nA @ 22.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
MMSZ5237ET1G
MMSZ5237BT1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
33,080
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4696T1G
DIODE ZENER 9.1V 500MW SOD123
onsemi
14,384
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
-
1 µA @ 6.9 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-80C Pkg
BZV55-C3V3,115
DIODE ZENER 3.3V 500MW LLDS
Nexperia USA Inc.
9,459
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,500 : ¥0.28589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-214AA, SMB
1SMB5941BT3G
DIODE ZENER 47V 3W SMB
onsemi
21,838
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥0.78246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±5%
3 W
67 Ohms
1 µA @ 35.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5932BT3G
DIODE ZENER 20V 3W SMB
onsemi
15,646
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
3 W
14 Ohms
1 µA @ 15.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
3SMBJ5941B-TP
DIODE ZENER 47V 3W DO214AA
Micro Commercial Co
29,999
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.79361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±5%
3 W
67 Ohms
1 µA @ 35.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5369B-TP
DIODE ZENER 51V 5W DO214AA
Micro Commercial Co
4,275
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT 23-3
MMBZ5238BLT1G
DIODE ZENER 8.7V 225MW SOT23-3
onsemi
9,550
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7 V
±5%
225 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
3,374
In Stock
1 : ¥3.69000
Cut Tape (CT)
750 : ¥1.71009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
3 W
14 Ohms
1 µA @ 15.2 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA SMB
SMBJ5353B-TP
DIODE ZENER 16V 5W DO214AA
Micro Commercial Co
0
In Stock
Check Lead Time
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.03812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
5 W
2.5 Ohms
1 µA @ 12.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 12

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.