SMBZ5932B-E3/52 | |
---|---|
DigiKey Part Number | 112-SMBZ5932B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5932B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5932B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5932B-E3/52 |
Description | DIODE ZENER 20V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.71009 | ¥1,282.57 |
1,500 | ¥1.38998 | ¥2,084.97 |
2,250 | ¥1.24259 | ¥2,795.83 |
5,250 | ¥1.17940 | ¥6,191.85 |
18,750 | ¥1.09515 | ¥20,534.06 |
37,500 | ¥1.06988 | ¥40,120.50 |
75,000 | ¥1.04261 | ¥78,195.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15200 | ¥31.52 |
100 | ¥2.19030 | ¥219.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥3.68600 | ¥36.86 |
100 | ¥2.37500 | ¥237.50 |