BZG05C3V9-M3-08

DigiKey Part Number
BZG05C3V9-M3-08GITR-ND - Tape & Reel (TR)
BZG05C3V9-M3-08GICT-ND - Cut Tape (CT)
BZG05C3V9-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C3V9-M3-08
Description
DIODE ZENER 3.9V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.25 W ±5.13% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.47770¥147.77
500¥1.36804¥684.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.93030¥1,395.45
3,000¥0.85644¥2,569.32
7,500¥0.82086¥6,156.45
10,500¥0.73879¥7,757.29
37,500¥0.72784¥27,294.00
75,000¥0.68406¥51,304.50
Manufacturers Standard Package