CCS15S30,L3F | |
---|---|
DigiKey Part Number | CCS15S30L3FTR-ND - Tape & Reel (TR) CCS15S30L3FCT-ND - Cut Tape (CT) CCS15S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3F |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.28890 | ¥128.89 |
500 | ¥0.96072 | ¥480.36 |
1,000 | ¥0.85431 | ¥854.31 |
2,000 | ¥0.76462 | ¥1,529.24 |
5,000 | ¥0.66728 | ¥3,336.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60697 | ¥6,069.70 |
20,000 | ¥0.55619 | ¥11,123.80 |
30,000 | ¥0.53029 | ¥15,908.70 |
50,000 | ¥0.50116 | ¥25,058.00 |
70,000 | ¥0.48391 | ¥33,873.70 |
100,000 | ¥0.46713 | ¥46,713.00 |