STPSC15H12G2-TR | |
---|---|
DigiKey Part Number | 497-STPSC15H12G2-TR-ND - Tape & Reel (TR) 497-STPSC15H12G2-TRCT-ND - Cut Tape (CT) 497-STPSC15H12G2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC15H12G2-TR |
Description | DIODE SIL CARB 1.2KV 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12G2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥50.55600 | ¥505.56 |
100 | ¥42.12780 | ¥4,212.78 |
500 | ¥37.17170 | ¥18,585.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.45463 | ¥33,454.63 |
2,000 | ¥31.34820 | ¥62,696.40 |