ADR01TUJZ-EP-R7

DigiKey Part Number
ADR01TUJZ-EP-R7TR-ND - Tape & Reel (TR)
ADR01TUJZ-EP-R7CT-ND - Cut Tape (CT)
ADR01TUJZ-EP-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR01TUJZ-EP-R7
Description
IC VREF SERIES 0.15% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR01TUJZ-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 28V
Current - Supply
1mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥46.65043¥139,951.29
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.92000¥60.92
10¥55.01400¥550.14
25¥52.45720¥1,311.43
100¥45.54880¥4,554.88
250¥45.05148¥11,262.87
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.08000¥63.08
10¥56.96700¥569.67
25¥54.31920¥1,357.98
100¥47.16560¥4,716.56
250¥46.65060¥11,662.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.