BAS40-02V-G3-08 | |
---|---|
DigiKey Part Number | 112-BAS40-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAS40-02V-G3-08CT-ND - Cut Tape (CT) 112-BAS40-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-02V-G3-08 |
Description | DIODE SCHOTTKY 40V 120MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75860 | ¥75.86 |
500 | ¥0.63296 | ¥316.48 |
1,000 | ¥0.43978 | ¥439.78 |
2,000 | ¥0.38117 | ¥762.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.35355 | ¥2,828.40 |
16,000 | ¥0.29319 | ¥4,691.04 |
24,000 | ¥0.28802 | ¥6,912.48 |
56,000 | ¥0.25870 | ¥14,487.20 |
200,000 | ¥0.22421 | ¥44,842.00 |