SVM1060X_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SVM1060X_R1_00001TR-ND - Tape & Reel (TR) 3757-SVM1060X_R1_00001CT-ND - Cut Tape (CT) 3757-SVM1060X_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1060X_R1_00001 |
Description | TO-277, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 60 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥3.82820 | ¥382.82 |
500 | ¥3.19886 | ¥1,599.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.72237 | ¥4,083.56 |
3,000 | ¥2.42463 | ¥7,273.89 |
7,500 | ¥2.29703 | ¥17,227.72 |
10,500 | ¥2.12687 | ¥22,332.13 |
37,500 | ¥2.10581 | ¥78,967.88 |