LP3470A293DBVR | |
---|---|
DigiKey Part Number | 296-LP3470A293DBVRTR-ND - Tape & Reel (TR) 296-LP3470A293DBVRCT-ND - Cut Tape (CT) 296-LP3470A293DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470A293DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470A293DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.49700 | ¥124.97 |
25 | ¥11.78600 | ¥294.65 |
100 | ¥10.04250 | ¥1,004.25 |
250 | ¥9.42988 | ¥2,357.47 |
500 | ¥8.25112 | ¥4,125.56 |
1,000 | ¥6.83668 | ¥6,836.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.35208 | ¥19,056.24 |
6,000 | ¥6.11682 | ¥36,700.92 |