BAT54HT1G

DigiKey Part Number
BAT54HT1GOSTR-ND - Tape & Reel (TR)
BAT54HT1GOSCT-ND - Cut Tape (CT)
BAT54HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54HT1G
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.13300¥11.33
100¥0.55420¥55.42
500¥0.46254¥231.27
1,000¥0.32141¥321.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27853¥835.59
6,000¥0.25838¥1,550.28
9,000¥0.21427¥1,928.43
30,000¥0.21048¥6,314.40
75,000¥0.18906¥14,179.50
150,000¥0.16385¥24,577.50
Manufacturers Standard Package