SDM160S1FQ-7

DigiKey Part Number
SDM160S1FQ-7DITR-ND - Tape & Reel (TR)
SDM160S1FQ-7DICT-ND - Cut Tape (CT)
SDM160S1FQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM160S1FQ-7
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
48pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.00500¥30.05
100¥1.80290¥180.29
500¥1.66954¥834.77
1,000¥1.13525¥1,135.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04508¥3,135.24
6,000¥1.00168¥6,010.08
9,000¥0.90151¥8,113.59
30,000¥0.88816¥26,644.80
75,000¥0.85177¥63,882.75
Manufacturers Standard Package