BZX384C6V2-HE3-08

DigiKey Part Number
112-BZX384C6V2-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C6V2-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C6V2-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C6V2-HE3-08
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.41200¥14.12
100¥0.68960¥68.96
500¥0.57518¥287.59
1,000¥0.39965¥399.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34634¥1,039.02
6,000¥0.32126¥1,927.56
9,000¥0.26642¥2,397.78
30,000¥0.26172¥7,851.60
75,000¥0.23508¥17,631.00
150,000¥0.20373¥30,559.50
Manufacturers Standard Package