STPS3L40UF

DigiKey Part Number
497-8036-2-ND - Tape & Reel (TR)
497-8036-1-ND - Cut Tape (CT)
497-8036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L40UF
Description
DIODE SCHOTTKY 40V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS3L40UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.58600¥25.86
100¥1.54910¥154.91
500¥1.43436¥717.18
1,000¥0.97545¥975.45
2,000¥0.89796¥1,795.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.86067¥4,303.35
10,000¥0.77460¥7,746.00
25,000¥0.76313¥19,078.25
50,000¥0.71722¥35,861.00
Manufacturers Standard Package