ADAQ7980BCCZ | |
---|---|
DigiKey Part Number | 505-ADAQ7980BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ7980BCCZ |
Description | IC ADC 16BIT SAR 24LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ7980BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3.7V ~ 10V | |
Voltage - Supply, Digital | 3.5V ~ 10V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 24-FLGA | |
Supplier Device Package | 24-LGA (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.02000 | ¥174.02 |
10 | ¥160.47700 | ¥1,604.77 |
25 | ¥153.26320 | ¥3,831.58 |
80 | ¥137.03638 | ¥10,962.91 |
230 | ¥130.72543 | ¥30,066.85 |
440 | ¥124.41452 | ¥54,742.39 |