EVAL-ADAQ7980SDZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADAQ7980SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ7980SDZ |
Description | EVAL BOARD FOR ADAQ7980 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ7980 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | 5 ~ 7.5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADAQ7980 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.92000 | ¥896.92 |