Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : ¥103.12000 Tube | - | Tube | Active | 24 | 64k | 6 | Differential | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | Surface Mount | - | - | ||
50 In Stock 1,116 Factory | 1 : ¥448.69000 Tube | - | Tube | Active | 24 | 32k | 1 | Differential | SPI | PGA-ADC | - | 1 | Sigma-Delta | External | ±1.8V, 2.7V ~ 3.6V | 2V ~ 3.6V | PGA | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | - | - | ||
522 In Stock | 1 : ¥436.45000 Cut Tape (CT) 250 : ¥341.38844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 1k | 1 | Differential | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External | 4.75V ~ 5.25V | 2.25V ~ 3.6V | PGA | -40°C ~ 85°C | 24-VFQFN Exposed Pad | 24-VQFN (5x4) | Surface Mount | - | - | ||
1,985 In Stock 2,000 Factory | 1 : ¥93.17000 Cut Tape (CT) 2,000 : ¥50.89917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 36-WFBGA, WLBGA | 36-WLP (2.96x2.96) | Surface Mount | - | - | ||
34 In Stock 100 Factory | 1 : ¥765.36000 Tube | - | Tube | Active | 24 | 4k | 2 | Differential | MICROWIRE, QSPI, Serial, SPI | PGA-ADC | 0:1 | 2 | Sigma-Delta | External | 2.7V ~ 3.6V | 2V ~ 3.6V | PGA | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | Surface Mount | - | - |