AD5272BRMZ-20-RL7

DigiKey Part Number
AD5272BRMZ-20-RL7TR-ND - Tape & Reel (TR)
AD5272BRMZ-20-RL7CT-ND - Cut Tape (CT)
AD5272BRMZ-20-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5272BRMZ-20-RL7
Description
IC DGT POT 20KOHM 1024TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5272BRMZ-20-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
20k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Selectable Address
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥43.93400¥439.34
25¥41.53680¥1,038.42
100¥35.99760¥3,599.76
250¥34.15176¥8,537.94
500¥30.64416¥15,322.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.84455¥25,844.55
2,000¥24.55232¥49,104.64
Manufacturers Standard Package