CS5343-CZZ | |
---|---|
DigiKey Part Number | 598-1189-ND |
Manufacturer | |
Manufacturer Product Number | CS5343-CZZ |
Description | IC ADC/AUDIO 24BIT 96K 10TSSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5343-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01900 | ¥430.19 |
96 | ¥35.24917 | ¥3,383.92 |