AD7938BSUZ | |
---|---|
DigiKey Part Number | AD7938BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7938BSUZ |
Description | IC ADC 12BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7938BSUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.57000 | ¥218.57 |
10 | ¥201.58900 | ¥2,015.89 |
25 | ¥192.52880 | ¥4,813.22 |
80 | ¥172.14325 | ¥13,771.46 |
230 | ¥164.21578 | ¥37,769.63 |
440 | ¥156.28830 | ¥68,766.85 |