PCM1807PWR

DigiKey Part Number
296-31708-2-ND - Tape & Reel (TR)
296-31708-1-ND - Cut Tape (CT)
296-31708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1807PWR
Description
IC ADC/AUDIO 24BIT 96K 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 96k SPI 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1807PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.94000¥17.94
10¥16.10100¥161.01
25¥15.22400¥380.60
100¥13.19390¥1,319.39
250¥12.51752¥3,129.38
500¥11.91224¥5,956.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.91233¥23,824.66
Manufacturers Standard Package