ADS8557IPMR

DigiKey Part Number
ADS8557IPMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8557IPMR
Description
IC ADC 14BIT SAR 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8557IPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
670k
Number of Inputs
6
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥96.83889¥96,838.89
Manufacturers Standard Package