D-Sub, D-Shaped Connector Adapters

Results: 3
Manufacturer
Amphenol CONECCinch Connectivity Solutions AIM-Cambridge
Packaging
BulkTray
Convert To (Adapter End)
D-Sub, 25 Pin FemaleD-Sub, 25 Pin MaleD-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin FemaleD-Sub, 25 Pin MaleD-Sub, 9 Pin Female
Features
-Grounding Indents
Shell Material, Finish
-Steel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
8.00µin (0.203µm)-
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
1,183
In Stock
1 : ¥40.39000
Bulk
-
Bulk
Active
Gender Changer
D-Sub, 25 Pin Male
D-Sub, 25 Pin Male
2
Free Hanging (In-Line)
Grounding Indents
-
-
-
-
-
-
397
In Stock
1 : ¥40.39000
Bulk
-
Bulk
Active
Gender Changer
D-Sub, 25 Pin Female
D-Sub, 25 Pin Female
2
Free Hanging (In-Line)
-
-
-
-
-
-
-
320X12519X
320X12519X
DSUB GENDER CHANGER DB9F DB9F
Amphenol CONEC
65
In Stock
1 : ¥30.05000
Tray
-
Tray
Active
Gender Changer
D-Sub, 9 Pin Female
D-Sub, 9 Pin Female
2
Free Hanging (In-Line)
-
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
Showing
of 3

D-Sub, D-Shaped Connector Adapters


D-Sub/D-Shaped Connector adapters are used to convert from one style D-Sub/D-Shaped connector to another D-Sub/D-Shaped connector in both free hanging or panel mount versions. Pin counts range from 9 to 104, in both standard and high density versions.