MDSM-18PE-Z10-VR25

DigiKey Part Number
1003-1152-ND
Manufacturer
Manufacturer Product Number
MDSM-18PE-Z10-VR25
Description
CONN MICROD PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.8A, 2.5A
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥504.00000¥504.00
10¥462.47500¥4,624.75
25¥444.69240¥11,117.31
50¥429.86860¥21,493.43
100¥406.15130¥40,615.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.