182-025-213R531

DigiKey Part Number
182-25FE-ND
Manufacturer
Manufacturer Product Number
182-025-213R531
Description
CONN D-SUB RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
182-025-213R531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.35000¥32.35
10¥24.69500¥246.95
25¥22.25520¥556.38
40¥21.11550¥844.62
80¥19.56188¥1,564.95
230¥17.46617¥4,017.22
440¥16.32482¥7,182.92
945¥15.10848¥14,277.51
2,400¥13.79535¥33,108.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.