CSTNE16M0V53Z000R0

DigiKey Part Number
490-17950-2-ND - Tape & Reel (TR)
490-17950-1-ND - Cut Tape (CT)
490-17950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0V53Z000R0
Description
CERAMIC RES 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V53Z000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.98100¥19.81
50¥1.78360¥89.18
100¥1.58460¥158.46
500¥1.50556¥752.78
1,000¥1.26787¥1,267.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18867¥3,566.01
6,000¥1.14904¥6,894.24
15,000¥1.10942¥16,641.30
Manufacturers Standard Package