TLE49462KHTSA1 | |
---|---|
DigiKey Part Number | TLE49462KHTSA1TR-ND - Tape & Reel (TR) TLE49462KHTSA1CT-ND - Cut Tape (CT) TLE49462KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49462KHTSA1 |
Description | MAGNETIC SWITCH LATCH SC59 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49462KHTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥4.90680 | ¥122.67 |
50 | ¥4.73180 | ¥236.59 |
100 | ¥4.03040 | ¥403.04 |
500 | ¥3.50488 | ¥1,752.44 |
1,000 | ¥3.06681 | ¥3,066.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93536 | ¥8,806.08 |
6,000 | ¥2.71630 | ¥16,297.80 |
9,000 | ¥2.54105 | ¥22,869.45 |
15,000 | ¥2.47971 | ¥37,195.65 |
30,000 | ¥2.40962 | ¥72,288.60 |