TS18-5-15-SL-260-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS18-5-15-SL-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS18-5-15-SL-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS18-5-15-SL-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS18-5-15-SL-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS18-5-15-SL-260-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.20mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.39240 | ¥34.81 |
100 | ¥1.26430 | ¥126.43 |
250 | ¥1.18876 | ¥297.19 |
500 | ¥1.08748 | ¥543.74 |
1,000 | ¥0.91047 | ¥910.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88516 | ¥3,540.64 |
8,000 | ¥0.83458 | ¥6,676.64 |
12,000 | ¥0.78400 | ¥9,408.00 |