AWSCR-16.00CV-T | |
---|---|
DigiKey Part Number | 535-10008-2-ND - Tape & Reel (TR) 535-10008-1-ND - Cut Tape (CT) 535-10008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-16.00CV-T |
Description | CERAMIC RES 16.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-16.00CV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.50200 | ¥35.02 |
50 | ¥3.15220 | ¥157.61 |
100 | ¥3.01520 | ¥301.52 |
500 | ¥2.71890 | ¥1,359.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.60100 | ¥2,601.00 |
2,000 | ¥2.48845 | ¥4,976.90 |
3,000 | ¥2.42503 | ¥7,275.09 |
5,000 | ¥2.34754 | ¥11,737.70 |
7,000 | ¥2.29792 | ¥16,085.44 |
10,000 | ¥2.24654 | ¥22,465.40 |
25,000 | ¥2.12004 | ¥53,001.00 |