ABM3-8.000MHZ-D2Y-T

DigiKey Part Number
535-10630-2-ND - Tape & Reel (TR)
535-10630-1-ND - Cut Tape (CT)
535-10630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-8.000MHZ-D2Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 140 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-8.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
140 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.89100¥38.91
50¥3.50060¥175.03
100¥3.11230¥311.23
500¥2.95668¥1,478.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.48979¥2,489.79
3,000¥2.33421¥7,002.63
5,000¥2.25640¥11,282.00
10,000¥2.17860¥21,786.00
Manufacturers Standard Package