ECS-TXO-20CSMV-390-AY-TR

DigiKey Part Number
50-ECS-TXO-20CSMV-390-AY-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV-390-AY-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV-390-AY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV-390-AY-TR
Description
XTAL OSC TCXO 39.0000MHZ CLPSW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
39 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.45000¥18.45
10¥18.03000¥180.30
50¥17.17160¥858.58
100¥15.02520¥1,502.52
500¥14.59594¥7,297.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.44947¥12,449.47
3,000¥11.59089¥34,772.67
5,000¥11.16160¥55,808.00
Manufacturers Standard Package