ABM8AIG-25.000MHZ-12-2Z-T3

DigiKey Part Number
535-13394-2-ND - Tape & Reel (TR)
535-13394-1-ND - Cut Tape (CT)
535-13394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-25.000MHZ-12-2Z-T3
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-25.000MHZ-12-2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.63500¥76.35
50¥7.13440¥356.72
100¥6.30430¥630.43
500¥5.97280¥2,986.40
1,000¥4.97736¥4,977.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.81147¥14,434.41
6,000¥4.64556¥27,873.36
15,000¥4.47964¥67,194.60
Manufacturers Standard Package