ABM11AIG-20.000MHZ-4Z-T3 | |
---|---|
DigiKey Part Number | 535-13370-2-ND - Tape & Reel (TR) 535-13370-1-ND - Cut Tape (CT) 535-13370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-20.000MHZ-4Z-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-4Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57100 | ¥85.71 |
50 | ¥8.01280 | ¥400.64 |
100 | ¥7.08100 | ¥708.10 |
500 | ¥6.70806 | ¥3,354.03 |
1,000 | ¥5.59006 | ¥5,590.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.40372 | ¥16,211.16 |
6,000 | ¥5.21740 | ¥31,304.40 |
15,000 | ¥5.03106 | ¥75,465.90 |